Molex 90147-1107

Molex 2.54mm Pitch 7-Pin Single Row PCB Connector Receptacle, 90147 Series, Vertical, TH
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90147-1107.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Molex

HQonline

X-ON

Inventory History

3 month trend:
+55.15%

CAD Models

Download Molex 90147-1107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5-147726-6
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
SL 70545 ROHS3Compliant Board Guide Square Connector Header -40C~105C 250V 0.465 11.80mm
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits Tin (Sn) Plating
C-Grid Through Hole PCB Receptacle, Right Angle, 7 Contacts, 1 Rows, 2.54mm Pitch
TE Connectivity534237-5
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Box
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Molex 90147-1107 provided by its distributors.

Molex 2.54mm Pitch 7-Pin Single Row PCB Connector Receptacle, 90147 Series, Vertical, TH
Conn Socket Strip SKT 7 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Tube
C-Grid III PCB Receptacle, 2.54mm Pitch, Single Row, Vertical, Shrouded, 7 Circuits, Tin (Sn) Plating
PCB Receptacle, 7 Contacts, 1 Row, 2.54mm, Tin, 3A, THT, Straight, Phosphor Bronze, Board-to-Board
Headers & Wire Housings CGrid PCB Conn SR Vt TnA 7Ckt
Connector, Rcpt, 7Pos, 2.54Mm; |Molex 90147-1107
Cross Referenced to MOLEX - Part MOL90147-1107
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, RCPT, 7POS, 1ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: C-Grid 90147 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901471107
  • 901471107