Molex 90136-2102

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90136-2102.

IHS

Datasheet3 pages7 years ago

Molex

Newark

Master Electronics

TME

Inventory History

3 month trend:
+4.62%

CAD Models

Download Molex 90136-2102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
2.54mm (.100") Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 2 Circuits
TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
TE Connectivity5-103634-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
TE Connectivity5-103672-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of Molex 90136-2102 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
C-Grid III PCB Header, 2.54mm Pitch, Through Hole, Single Row, Right-Angle, Shrouded, 2 Circuits, Tin (Sn) Plating
Connector, Header, 2Pos, 1Row, 2.54Mm; |Molex 90136-2102
2pin 2.54mm 1 Header£¬Latch Holder 3A 3¦Ìm tin Black Through hole mounting 8.43mm*7.2136mm*7.21mm
C-Grid Connectors 2.54MM CGRIDIII HDR 2P R/A SR SHRD TIN
HEADER 2.54MM, SINGLE ROW, RA SHROUDED,2W
Headers & Wire Housings CGrid Shrd Hdr SR RA TnA 2Ckt
Pin Header PCB - Right-Angle 2P
Cross Referenced to MOLEX - Part MOL90136-2102
CONN HEADER 2POS .100" R/A TIN
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
SMD Pre-ordered Connectors RoHS
C-GRID III 2.54MM RA SHRD 1X02
2.54MM C-GRID III SHRD HDR 2CT
CONN, R/A PCB HDR, 2POS/1ROW, 2.54MM/THT; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: C-Grid III 90136 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.901362102
  • 0901362102
  • 901362102