Molex 90130-3310

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
$ 1.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90130-3310.

IHS

Datasheet4 pages7 years ago

Molex

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.16%

CAD Models

Download Molex 90130-3310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.966
$ 1.161
Stock
34,162
56,276
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Polyester
Polyester
Contact Material
Gold, Nickel
Nickel, Tin

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole QF-50™ Tray
Amphenol Communications Solutions67227-005LF
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole Dubox® Tube

Descriptions

Descriptions of Molex 90130-3310 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
C-Grid III Header Dual Row 90° Shrouded Fully Loaded 10 Circuits Black 0.76um Gold Selective Plating
Molex C-Grid III Series, Wire-to-Board Connector, 2.54mm Pitch, 10-Pin Dual Row, Right Angle, TH
HEADER 2.54MM, C-GRID III, DUAL ROW, RA,10W
Headers & Wire Housings CGrid Shrd Hdr DR RA AuF 1010
CONN, R/A PCB HDR, 10POS, 2ROW, 2.54MM;
Pin Header PCB - Right-Angle 10P
C-Grid III PCB Header, 2.54mm Pitch, Through Hole, Dual Row, Right-Angle, Shrouded, 2.90mm Tail Length, 10 Circuits, 0.76µm Gold (Au) Plating
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
SL Connectors 10P SHROUDED RA HDR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901303310
  • 901303310