Molex 90122-0775

2.54mm Pitch C-Grid III Header Dual Row 90° 30 Circuits 0.38um Gold Selective Plating
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90122-0775.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-1.35%

CAD Models

Download Molex 90122-0775 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Introduction Date2007-10-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III™ Tray
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
TE Connectivity280392-2
Conn Shrouded Header (3 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity / AMP102159-7
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 90122-0775 provided by its distributors.

2.54mm Pitch C-Grid III Header Dual Row 90° 30 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Bag
Connector, Header, 30Pos, 2Row, 2.54Mm; |Molex 90122-0775
Headers & Wire Housings 2.54MM CGRIDIII HDR 30P R/A DR SEL AU
Headers & Wire Housings CGrid DR RA Pn 675290mm AuE 30Ckt
30 WAY DUAL ROW RIGHT ANGLE HEADER
CONN, R/A PIN HDR, 30POS, 2ROW, 2.54MM;
Breakaway,Header,Push-Pull 2 30pin Push-pull type Male Pin Black Through hole mounting 38.1mm(Length)*13.54mm(height)
C-Grid DR RA Pn 6.75/2.90mm Au-E 30Ckt
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Wire Connector, Black, 350 V, 3 A
CONN, R/A PIN HDR, 30POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Header; Product Range:C-Grid III 90122 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 090122-0775
  • 0901220775
  • 901220775