Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90120-0140

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 20 Circuits, Tin (Sn) Plating
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0140.

Molex

Datasheet5 pages5 years ago
Datasheet2 pages18 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

X-ON

CAD Models

Download Molex 90120-0140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2-640454-0
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, TSW Series
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 20 contacts"
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, TSW Series
KK 254 Breakaway Header, Vertical, 20 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
TE Connectivity2-640456-0
Wire-Board Connector, Header, 20 Positio; |Te Connectivity Amp 2-640456-0.

Descriptions

Descriptions of Molex 90120-0140 provided by its distributors.

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 20 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Molex 2.54mmpitch20pSingle row pin header Wire-to-board connector, C-Grid IIIseries, Straight, Through hole mounting
Headers & Wire Housings CGrid SR Vt Pn 675290mm TnA 20Ckt
HEADER 2.54MM, SINGLE ROW, VERTICAL, 20W
Conn, Hdr, Molex 90120-0140; |Molex 90120-0140
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-Grid SR Vt Pn 6.75/2.90mm Tn-A 20Ckt
CONN, PIN HDR, 20POS, 1ROW, 2.54MM, THT;

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200140
  • 901200140