Molex 87975-1001

SAS Connector, 29 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87975-1001.

Molex

Datasheet2 pages13 years ago
Technical Drawing5 pages16 years ago
Datasheet4 pages20 years ago
Technical Drawing0 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-30.99%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Solder, Tiger Eye SFM Series
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
TE Connectivity5-1734857-5
Card Edge Conn, Sgl Side, 36Pos, Solder; |Amp Te Connectivity 5-1734857-5
TE Connectivity3-487937-0
Conn Housing RCP 30 POS 1.27mm Crimp ST Cable Mount Black Package
Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Conn SAS RCP 29 POS 1.27mm Solder RA SMD 29 Terminal 1 Port Serial ATA Tray
Telecom And Datacom Connector, 29 Contact(S), Female, Right Angle, Surface Mount Terminal,
Pin Header, 24 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Partially Shrouded, Brass, SMT
TE Connectivity5-104549-5
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-104652-3
CONN RCPT 30POS 0.05 GOLD SMD / 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
TE Connectivity5-147377-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Molex 87975-1001 provided by its distributors.

SAS Connector, 29 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn SCSI RCP 29 POS 1.27mm Solder RA SMD 29 Terminal 1 Port Frame
Pin and Socket Header PCB - Right-Angle 29P
I/O Connectors SAS REC 29P RA SMT 2.85MM
SA SCSI Rec RA SMT /Fklck 0.76AuLF 29Ckt
CONN SAS RCPT 29POS SLD R/A SMD
Connector, SAS, R/A RCPT, 29POS, SMT; No. of Contacts:29Contacts; Gender:Receptacle; Connector Type:SCSI; Contact Termination Type:Solder; Product
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS-2 Receptacle, Right-Angle, Surface Mount, Fork Lock, "Z" Height of 2.85mm,with Beveled Metal Pins, 29 Circuits, Lead-Free

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0879751001
  • 879751001