Molex 87833-3021

2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 30 Circuits 0.76um Gold Plating
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87833-3021.

IHS

Datasheet9 pages9 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 87833-3021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.23
$ 2.51
Stock
7,895
150,375
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass, Bronze
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 26 Circuits 0.38um Gold Plating
Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Header 24-Pin 2mm Pitch Push-Pull 2A 380nm Gold Black TH 24.003mm × 4.2926mm × 4.3mm
Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
TE Connectivity / AMP103240-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity280392-1
Conn Shrouded Header (3 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of Molex 87833-3021 provided by its distributors.

2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 30 Circuits 0.76um Gold Plating
Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
30pin 2mm 2 2mm Header,Latch Holder 2A 760nm 6.2992mm*8.4mm
Headers & Wire Housings MGrid Hdr Shrd RASlotStdf76AuLF 30Ckt
CONNECTOR, R/A HEADER, 30POS, 2ROW, 2MM;
Pin Header PCB - Right-Angle 30P
MGRID HDR SHRD RA/SLOT/STDF.7 AULF 30CKT
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878333021
  • 87833-3021 .
  • 878333021