Molex 87833-0419

2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 4 Circuits Gold Flash Plating
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87833-0419.

IHS

Datasheet9 pages7 years ago

HQonline

Molex

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-5.00%

CAD Models

Download Molex 87833-0419 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.78
$ 0.935
Stock
41,400
92,006
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
-
4
Number of Rows
2
2
Mount
-
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Right Angle
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Unshrouded, Phosphor Bronze, THT RA
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
TE Connectivity / AMP826634-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Amphenol Communications Solutions86453-006
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-103326-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of Molex 87833-0419 provided by its distributors.

2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 4 Circuits Gold Flash Plating
Pin Header, 4 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Header 4-Pin 2mm Pitch Push-Pull 2A Gold/Black TH 6.2992mm W
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Headers & Wire Housings MGrid Hdr Shrd RA /Stdf GFLF 4Ckt
Conn, R/A Hdr, 4Pos, 2Row, 2Mm, Th; |Molex 87833-0419

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878330419
  • 878330419