Descriptions of Molex 87832-3420 provided by its distributors.
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, 34 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, SMT, Polyamide
Conn Shrouded Header HDR 34 POS 2mm Solder ST SMD Tube
Avnet Japan
PCB Headers -55~+105°C 125V 2.000 Amp 15u" DIP34 LEAD FREE
Molex 2.0mmpitch34pDouble row pin header Wire-to-board connector, Milli-Gridseries, right angle, surface
34P MILLI-GRID HEADER ST SMT RoHSconf
MOLEX 87832-3420 MGrid Hdr Shrd SMT/Slot/Pg .38AuLF 34Ckt
HEADER 2.00MM MILLI-GRID, SMT, VERT, 34W
Headers & Wire Housings 2.00MM HDR 02X17P VT SMT 15AU
CONN HEADER 34POS STR 2MM SMD AU
2mm Connectors 34CKT VERT SMT HDR SHROUDED
CONN, PCB HDR, 34POS, 2ROW, 2MM, SMT;
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, 34 Circuits, 0.38µm Gold (Au) Plating, Dual Side Slots, Dual Friction Locks, Center Polarization, with Pegs, Tube
CONNECTOR, HEADER, 34POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:34Contacts; Gender:Header; Product Range:Milli-Grid 87832 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Pl