What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 87832-0406

Conn Shrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Milli-Grid™ T/R
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87832-0406.

Farnell

Datasheet13 pages7 years ago

Sager Electronics

JRH Electronics

Molex

Newark

Inventory History

3 month trend:
+12.07%

CAD Models

Download Molex 87832-0406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header M 4 POS 2mm Solder ST Top Entry SMD Automotive Bulk/Loose
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
4pin 2mm 2 2mm Breakaway,Header,Push-Pull 2A 380nm gold Black SMD mount 13.9954mm(width)
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions57202-G52-02LF
2A Tin Standing paste 200V 4P 2mm Double Row Black Copper Alloy 2mm SMD,P=2mm Pin Headers ROHS
TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 3.2A per Contact 500V 3.94mm

Descriptions

Descriptions of Molex 87832-0406 provided by its distributors.

Conn Shrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD Milli-Grid™ T/R
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 4 Circuits, 0.38µm Gold (Au) Plating, with Locking Window, Pick-and-Place Cap, without PCB Locator, Tape and Reel
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, PCB HDR, 4POS, 2ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Milli-Grid 87832 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Pla
Pitch mm = 2 / Contacts = 4 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 3.6 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878320406
  • 878320406