Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87636-2002

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

$ 4.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87636-2002.

Master Electronics

Datasheet2 pages14 years ago

Molex

Jameco (USA)

Mouser

DigiKey

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-09
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2012-04-30
LTD Date2012-05-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
TE Connectivity1-1393536-5
Flat cable connector [TE Connectivity] V23535-B1780-C160 Flat cable connector
Conn Unshrouded Header HDR 150 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 87636-2002 provided by its distributors.

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
1.27mm Pitch DDR DIMM Socket, Vertical, Beige Latch, Single Key, with Beveled Metal Pins, 2.5V Left Voltage Key, 3.23mm Tail Length, 0.38µm Gold (Au) Plating, 184 Circuits, Lead-Free
DIMM Socket Connector; Connector Type:DIMM Socket; No. of Contacts:184; Contact Material:Copper Alloy; Contact Plating:Gold; Pitch Spacing:1.27mm; Socket Mounting:Through Hole; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SOCKET, DDR DIMM, 1.27MM, 184 WAY; Connector Type:DIMM Socket; Series:87636; Colour:Black, Natural; Contact Material:Copper Alloy; Contact Plating:Gold; Current per Contact Max:1A; Insulator Material:High Temp. Thermoplastic; Lead Spacing:1.27mm; No. of Ways:184; Operating Temperature Max:+85°C; Operating Temperature Min:-10°C; Termination Method:Through Hole; Withstand Voltage:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0876362002
  • 876362002