Molex 87568-2443

Conn IDC Connector RCP 24 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-2443.

IHS

Datasheet3 pages8 years ago

Molex

Master Electronics

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Communications Solutions89947-724SLF
Conn IDC Connector RCP 24 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89947-724LF
Conn IDC Connector RCP 24 POS 2mm IDT RA Cable Mount Tube
Amphenol89361-724LF
Conn IDC Connector RCP 24 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube
3M IDC Connector, 891 Series, Receptacle, 24 Pos, 2 Row, 2.54mm Pitch, Wire Mount
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector RCP 30 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame

Descriptions

Descriptions of Molex 87568-2443 provided by its distributors.

Conn IDC Connector RCP 24 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 24 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Key
28 AWG Receptacle 2mm 2 24pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 30.65mm(Length)*5.87mm(height)
CONN, IDC RCPT, 24POS, 2ROW, 2 MM, BLK; Pitch Spacing:2mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:Milli-Grid 87568 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875682443
  • 875682443