Molex 87437-1543

Header, Push-Pull 15-Pin 1.5mm Pitch 2.5A Tin Plated Beige SMD 23.8mm(L) × 6mm(H)
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87437-1543.

IHS

Datasheet4 pages7 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.41%

CAD Models

Download Molex 87437-1543 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

14pin 1.5mm 1 Header,Push-Pull 2.5A 2.54μm tin Beige SMD mount 22.3mm*4.445mm*6mm
TE Connectivity1-292227-5
1.5 MINI CT SGL H SMT W BOSS 1, PCB Headers and Receptacles | TE Connectivity 1-292227-5
Wire-To-Board Connector, Vertical, Pico-Spox 87437 Series, Surface Mount, Header, 12, 1.5 Mm
Conn Shrouded Header (4 Sides) HDR 13 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX T/R
HIROSE ELECTRICDF14-15P-1.25H(25)
Conn Shrouded Header HDR 15 POS 1.25mm Solder RA SMD Tube
HIROSE ELECTRICDF14A-15P-1.25H(25)
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 87437-1543 provided by its distributors.

Header, Push-Pull 15-Pin 1.5mm Pitch 2.5A Tin Plated Beige SMD 23.8mm(L) × 6mm(H)
Conn Shrouded Header (4 Sides) HDR 15 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 15 Circuits, Tape and Reel, without Cap, Beige
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
CONN, PCB HDR, 15POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:15Contacts; Gender:Header; Product Range:Pico-SPOX 87437 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874371543
  • 874371543