Molex 87437-1443

14pin 1.5mm 1 Header,Push-Pull 2.5A 2.54μm tin Beige SMD mount 22.3mm*4.445mm*6mm
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87437-1443.

IHS

Datasheet4 pages7 years ago

_legacy Avnet

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.47%

CAD Models

Download Molex 87437-1443 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Pin Header, 14 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Header, Push-Pull 15-Pin 1.5mm Pitch 2.5A Tin Plated Beige SMD 23.8mm(L) × 6mm(H)
Wire-To-Board Connector, Vertical, Pico-Spox 87437 Series, Surface Mount, Header, 12, 1.5 Mm
TE Connectivity1-292227-5
1.5 MINI CT SGL H SMT W BOSS 1, PCB Headers and Receptacles | TE Connectivity 1-292227-5
HIROSE ELECTRICDF13C-14P-1.25V(21)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF13C-14P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 87437-1443 provided by its distributors.

14pin 1.5mm 1 Header,Push-Pull 2.5A 2.54μm tin Beige SMD mount 22.3mm*4.445mm*6mm
Pin Header, 14 Contacts, 1 Row, 1.5mm, Matte Tin, 2.5A, Straight, Shrouded, Brass, Wire-to-Board
Conn Shrouded Header HDR 14 POS 1.5mm Solder ST SM
Headers & Wire Housings 1.5mm WtB Hdr Vt SMT 2.54SnLF T&R 14Ckt
CONNECTOR, HEADER, 14POS, 1ROW, 1.5MM;
SPOX Connectors 14 CKT 1.5mm HDR. Vert., SMT
NON-FULL REEL 87437-1443 15MM WTB HDR VT SMT 2
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 14 Circuits, Tape and Reel, without Cap, Beige
CONN, PCB HDR, 14POS, 1ROW, 1.5MM, SMT; Pitch Spacing: 1.5mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: Pico-SPOX 87437 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874371443
  • 87437-1443-
  • 874371443