What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 87427-2442

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle

$ 3.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87427-2442.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Molex

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-34.33%

CAD Models

Download Molex 87427-2442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.051
$ 3.05
$ 3.05
Stock
3,982
65,177
65,177
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.191 mm
4.2 mm
4.2 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-04-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Tray
Rectangular Power Connector, 24 Contact(S), Male, Solder Terminal, Receptacle
Conn Wire to Board HDR 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit® HCS Tray
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 87427-2442 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Mini-Fit Jr. Header, 4.20mm Pitch, Vertical, Nylon, without Flange, 24Circuits, Tin (Sn) over Nickel (Ni) Plating, Bulk Packaging
CONN, PCB HDR, 24POS, 2ROW, 4.2MM, THT; Pitch Spacing: 4.2mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: Mini-Fit Jr. 87427 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874272442
  • 87427-2442.
  • 874272442