Molex 85503-5001

Modular Connectors / Ethernet Connectors RA 8/8 CATE5E RJ45 LOW PROFILE
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85503-5001.

IHS

Datasheet2 pages12 years ago

TME

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-35.36%

CAD Models

Download Molex 85503-5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-02-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Jack Connector 8P8C (RJ45 Ethernet) Right Angle Side Entry Unshielded Cat3
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO INVERTED
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.

Descriptions

Descriptions of Molex 85503-5001 provided by its distributors.

Modular Connectors / Ethernet Connectors RA 8/8 CATE5E RJ45 LOW PROFILE
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP LOPRO
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Unshielded, Without Magnetics, Without LED
Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Frame
Modular Jack, Cat5e, Right-Angle, Through Hole, 8/8, Tray
MODULAR CONN, 8P8C, RJ45 JACK, CAT5E, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:-; Connector Mounting:Through H
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855035001
  • 85503-5001.
  • 855035001