Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43202-8104

Modular Jack Connector 8P8C (RJ45 Ethernet) Right Angle Side Entry Unshielded Cat3
$ 1.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43202-8104.

element14 APAC

Datasheet9 pages9 years ago
Datasheet2 pages10 years ago

Sager Electronics

Molex

element14

JRH Electronics

Inventory History

3 month trend:
-0.55%

CAD Models

Download Molex 43202-8104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Modular Conn/Ethernet Conn 8/8 MODJK R/A LO PRO
Modular Connectors / Ethernet Connectors RA 8/8 INVERTED RJ45 low profile
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
Amphenol Communications SolutionsRJHSE5085
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs.
Amphenol Communications SolutionsRJHSE5084
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded

Descriptions

Descriptions of Molex 43202-8104 provided by its distributors.

Modular Jack Connector 8P8C (RJ45 Ethernet) Right Angle Side Entry Unshielded Cat3
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO UNSHLD
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Unshielded, Without Magnetics, Without LED
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Frame
Molex RJ45interface 43202series, Mother seatRJ45 Connector, Through hole mounting type, 8P8Croad single entrance, Cat3,Cat4
RJ45Receptacle Unshielded 1 cat4 Gold Phosphor Bronze Without LED -40℃~+85℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45 MODULAR, JACK, 8POS, 1PORT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3, Cat4; IP Rating:-; Connector Mounting:Through Hole Mount
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 2.54 / Standards Met = CSA / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432028104
  • 432-02-8104
  • 43202-8104 .
  • 43202-8104...
  • 432028104