Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 83421-9041

Cable, PVC, Receptacle-Receptacle, Micro-D to D-Sub, 28 AWG, 1.83 m L, Crimp, 83421 Series
$ 61.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 83421-9041.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page14 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.75%

Supply Chain

Country of OriginUS
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Commercial Micro-D, CMD-to-D-Sub, 9 Circuits, Female - Female, 0.46m Length

Descriptions

Descriptions of Molex 83421-9041 provided by its distributors.

Cable, PVC, Receptacle-Receptacle, Micro-D to D-Sub, 28 AWG, 1.83 m L, Crimp, 83421 Series
Cable Assembly UL 2464 1.83m 28AWG Commercial Micro-D to Commercial Micro-D 9 to 9 POS F-F Crimp-Crimp Commercial Micro-D/D-Sub Bag
Cable Assembly 9-Circuit Female Commercial Micro-D to Female D-Sub 71 Inches Long
Commercial Micro-D, CMD-to-D-Sub, 9 Circuits, Female - Female, 1.83m Length
COMPUTER CABLE, MICRO D, 1.83M; Cable Assembly Type:Micro D; Cable Length:1.83m; Conductor Size AWG:28AWG; Connector Type A:Micro D; Connector Type B:D Sub; Contact Termination:Crimp; No. of Contacts:9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0834219041
  • 834219041