Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 78171-5006

1.20mm Pitch, Pico-EZmate PCB Header, Single Row, Gold Plating, Friction Lock, 6 Circuits, Tape and Reel
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78171-5006.

IHS

Datasheet2 pages6 years ago

Upverter

Sager Electronics

Molex

Farnell

Inventory History

3 month trend:
-5.70%

CAD Models

Download Molex 78171-5006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-11-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 6 WAY, 1 ROW, 1.27MM PITCH
6-Pin Header, 1.27mm Pitch, Push-Pull, 1.2A, Gold Plated, SMD, 11.4mm L × 6.9mm H
HIROSE ELECTRICDF57H-6P-1.2V(21)
6 Position 1.2 mm Surface Mount Unshrouded Straight Header
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST SMD Pico-SPOX T/R
HIROSE ELECTRICDF14-6P-1.25H(56)
Conn Shrouded Header HDR 6 POS 1.25mm Solder RA SMD Embossed T/R
HIROSE ELECTRICDF13C-6P-1.25V(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Descriptions

Descriptions of Molex 78171-5006 provided by its distributors.

1.20mm Pitch, Pico-EZmate PCB Header, Single Row, Gold Plating, Friction Lock, 6 Circuits, Tape and Reel
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.047 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
CONN, PCB HDR, 6POS, 1ROW, 1.2MM, SMT; Pitch Spacing:1.2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Pico-EZmate 78171 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0781715006
  • 78171-5006.
  • 781715006
  • 781715006.