Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 76160-1020

Board Connector, 120 Contact(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking
$ 17.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76160-1020.

IHS

Datasheet2 pages7 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.20%

CAD Models

Download Molex 76160-1020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1934312-1
Board Connector, 80 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP2007813-1
Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007811-1
Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Connector, Backplane, 120 Contacts, 12 Rows, 10 Columns, THT, Right Angle, Gold, 25 GBPS

Descriptions

Descriptions of Molex 76160-1020 provided by its distributors.

Board Connector, 120 Contact(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking
Connector, Backplane, 120 Contacts, 12 Rows, 10 Columns, THT, Right Angle, Gold, 25 GBPS
Board Connector, 120 Contact(s), 12 Row(s), Male, Right Angle, Receptacle
Conn Daughter Card RCP 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Impact 100 Ohm 4 Pair Right-Angle Daughtercard Receptacle, Unguided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
BACKPLANE CONN, R/A RCPT, 120POS, 12ROW; Product Range: Impact 76160 Series; No. of Contacts: 120Contacts; Pitch Spacing: 1.9mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 12Rows; Row Pitch: 1.35mm; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0761601020
  • 761601020