Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 76091-5001

SFP Connector, 80 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle

$ 52.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76091-5001.

IHS

Datasheet4 pages8 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.08%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
0.80mm Pitch Ultra VHDCI Receptacle Right-Angle with or without Enhanced Shield 68 Circuits
0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, with or without Enhanced Shield, 68 Circuits
TE Connectivity787311-4
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5787190-8
CONN D-TYPE RCPT 80POS R/A SLDR / 80 Position D-Type Receptacle, Female Sockets Connector

Descriptions

Descriptions of Molex 76091-5001 provided by its distributors.

SFP Connector, 80 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-2 Multi-Port Connector with 4 Lightpipe Ports, Elastomeric Gasket, 80 Circuits, Tin (Sn) Tails
SFP CONNECTOR, RECEPTACLE, 80POS, THD; Connector Type:SFP; Gender:Receptacle; No. of Contacts:80; Contact Termination:Through Hole Vertical; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Brass; Connector Type:I/O

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760915001
  • 760915001