Molex 73403-6263

RF / Coaxial Connector, SMB FAKRA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73403-6263.

IHS

Datasheet6 pages9 years ago

Molex

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+444%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF112516
connector, rf coaxial, bnc str crimp plug, captive cont, for rg178, 196cable, 50 ohm
Amphenol RF122138
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-100A, RG174, RG188
Amphenol RF112513
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 50 ohm, RG55, RG142, RG223, RG400
Amphenol RF122122
RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, Times LMR-195, RG58, RG141
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Crimp, 50 Ohm Rohs Compliant: Yes
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Guide Pin, Jack

Descriptions

Descriptions of Molex 73403-6263 provided by its distributors.

RF / Coaxial Connector, SMB FAKRA Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Straight Plug
CONN;RF/COAX;SMB;PLUG;STR;FAKRA II;50 OHMS;D KEY;BORDEAUX VIOLET;RG174, RG316
Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Bag Automotive
RF COAX CONN, SMB FAKRA, STR PLUG, 6GHZ; Connector Type: FAKRA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG174, RG316; Contact Material: Phosphor Bronze; C
FAKRA Plug, Straight, Crimp, RG-316 and RG-174 Cable, Brass Body, Nickel (Ni) Plated, Keying Code D, Bordeaux Violet, 50 Ohms

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734036263
  • 7340-36263
  • 734036263