Molex 73366-0013

RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73366-0013.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

IHS

Farnell

Newark

Inventory History

3 month trend:
-11.63%

Supply Chain

Country of OriginTW
Introduction Date2017-03-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF252102
connector, rf coaxial, mcx right angle crimp plug, for rg174, 316, LMR100 cable
Amphenol RF262103
connector, rf coaxial, mmcx rt angle crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF031-335-RFX
connector, rf coaxial, bnc commercial rt angle plug, crimp-crimp, rg58, 141, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connector, MMCX, Plug, Right Angle, 50Ohm, Solder Terminal, Crimp Terminal

Descriptions

Descriptions of Molex 73366-0013 provided by its distributors.

RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF / Coaxial Connector, MCX Coaxial, 50 ohm, LMR-100, RG174, RG188, RG316, Gold, Right Angle Plug
Rf Coax Conn, Mcx, Plug, 50 Ohm, Cable; |Molex 73366-0013
MCX Plug, Right-Angle, Crimp, RG-174, RG-188 and RG-316 Cable, Die Cast Body, Nickel (Ni) Plated, One Piece Per Bag, 50 Ohms
PLUG, MCX, 50OHM, R/A, RG316; Connector Type:MCX Coaxial; Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-316; Contact Material:Brass; Contact Plating:Gold; Frequency Max:6GHz; Connector Mounting:Cable; Body Plating:Nickel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0733660013
  • 733660013