Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73251-0361

RF / Coaxial Adapter, SMA, 50 ohm, Jack, Straight Bulkhead Adaptor, Intra Series Coaxial
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73251-0361.

Molex

Datasheet1 page6 years ago
Datasheet1 page16 years ago

IHS

Sager Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+19.56%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 73251-0361 provided by its distributors.

RF / Coaxial Adapter, SMA, 50 ohm, Jack, Straight Bulkhead Adaptor, Intra Series Coaxial
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Tray
SMA Jack-to-SMA Jack, Bulkhead, Adapter, One Piece Per Bag, 50 Ohms
Rf Adapter, Sma Jack-Sma Jack, 50R; |Molex 73251-0360
RF Adapters - In Series SMA JACK/JACK BLKHD ADAPTR
Molex 732510361 SMA Socket Adapter 50 Bulkhead 1Pc Per Bag
SMA-SMA, Panel Mount, Female-Female, Jack-jack
Cross Referenced to MOLEX - Part MOL73251-0361
CONN ADAPT JACK-JACK SMA 50 OHM
Threaded 18GHz 50Ω Thread gold JackTOJack,outlet to outlet Bracket mounting,SMD mount,bulkhead mounting,panel mount
SMA JACK/JACK BLKHD MT ADAPTER EWR2595
RF ADAPTER, SMA-SMA, 50 OHM; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: SMA; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector Type: Intra Series Coaxi
Connector Type A = SMA Socket / Connector Type B = SMA Socket / Adapter Type = Straight / Impedance Ohm = 50 / Frequency Max. GHz = 18 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Stainless Steel

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732510360
  • 0732510361
  • 73251-0360
  • 732510360
  • 732510361