Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73100-0070

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 3.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73100-0070.

Molex

Technical Drawing1 page13 years ago
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

JRH Electronics

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-16.63%

CAD Models

Download Molex 73100-0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Molex 73101-0570 RF Connectors/Coaxial Connectors Ra Bnc Jack 75 Ohm Pcb Rcpt
Amphenol RF112419
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
Amphenol RF112417
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity1-1634622-0
Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Box

Descriptions

Descriptions of Molex 73100-0070 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF Connectors / Coaxial Connectors RA JCK PCB BHD STD 75 ohm
Bayonet Lock,Female Socket,Jack Nickel welding mounting,Through hole mounting,bulkhead mounting,panel mount 35.54mm(Length)*14.76mm(height)
BNC Jack, Right-Angle, Bulkhead Receptacle, PCB, Through Hole, Panel Isolated, Black PBT Housing, Housing Height 15.88mm, Nut and Lockwasher Included, Tray, 75 Ohms
JACK, BNC, 75OHM, R/A, BLKH, THT; Connector Type:BNC Coaxial; Body Style:Right Angle Jack; Coaxial Termination:Through Hole Right Angle; Impedance:75ohm; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting:PCB; Body Plating:Nickel; Colour:Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731000070
  • 7310-00070
  • 731000070