What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 70553-0008

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

$ 2.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70553-0008.

IHS

Datasheet2 pages6 years ago

HQonline

Sager Electronics

Molex

JRH Electronics

Inventory History

3 month trend:
-14.52%

Alternate Parts

Price @ 1000
$ 2.645
$ 1.26
$ 1.26
Stock
541,589
32,414
32,414
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
9
9
9
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
-
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions78208-109HLF
Board Connector, 9 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Amphenol Communications Solutions68000-109HLF
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions76384-309LF
Amphenol ICC 2.54mmpitch7pSingle row pin header, Duboxseries, Through hole mounting
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag

Descriptions

Descriptions of Molex 70553-0008 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 9 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Right Angle, SL 70553 Series
Connector, Header, 9Pos, 1Row, 2.54Mm; |Molex 70553-0008
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Molex 2.54mmpitch9pSingle row pin header Wire-to-board connector, SLseries, right angle, Through hole mounting
Male Pin Headers; 705530008; MOLEX; 1; Right Angle; Gold; 9
Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X09P
HEADER 2.54MM, LOW PRO, SNGL ROW, RA,9W
MOLEX 70553-0008 CGrid SL Srd Hdr 120 RA SR 15Au 9Ckt
Pin Header PCB - Right-Angle 9P
Cross Referenced to MOLEX - Part MOL70553-0008
SL Connectors R/A HDR 9P low profile single
CONN, R/A PCB HDR, 9POS/1ROW, 2.54MM/THT;
CONN, R/A PCB HDR, 9POS/1ROW, 2.54MM/THT; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Header; Product Range:SL 70553 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705530008
  • 70553-0008.
  • 705530008