Molex 70551-0041

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Thru-Hole SL™ Tube
$ 1.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70551-0041.

Farnell

Datasheet4 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.62%

CAD Models

Download Molex 70551-0041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-102974-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP103361-5
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity103325-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-103361-5
7-Pin Header, 2.54mm Pitch, Push-Pull, 3A, 760nm, Gold, Black, TH, 20.83mm × 13.9mm × 13.94mm
TE Connectivity / AMP102203-4
WIRE-BOARD CONNECTOR HEADER 7POS, 2.54MM; Product Range:TE - AMPMODU Mod II Seri
Header Connector, Pcb Mount, Receptacle, 7 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, Latch

Descriptions

Descriptions of Molex 70551-0041 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2.54mm Pitch SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 7 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
CONN, R/A PCB HDR, 7POS/1ROW, 2.54MM/THT; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Header; Product Range:SL 70551 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705510041
  • 70551-0041.
  • 705510041
  • 705510041.