Molex 70545-0010

Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
$ 2.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70545-0010.

IHS

Datasheet10 pages7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Molex 70545-0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.553
$ 3.432
Stock
979
112
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
11
11
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
Bronze

Supply Chain

Country of OriginUS
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Breakaway Header, Vertical, 11 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
Amphenol Communications Solutions68015-411HLF
Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole Bulk
Amphenol Communications Solutions68016-411HLF
Board Connector, 11 Contact(S), 1 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68016-411
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole SL™ Tube

Descriptions

Descriptions of Molex 70545-0010 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole SL™ Tube
Header Latch Holder 1 11-Pin Male Pin Black TH 6.6mm H
2.54mm Pitch SL Header, Single Row, 3.05mm Pocket, Vertical, Shrouded, with Press-Fit Plastic Peg, 11 Circuits, Tin (Sn) Plating
Headers & Wire Housings CGrid SL Srd VHdr SR 120 TPg Tin 11Ckt
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
SL Connectors 11P TRI-PEG HEADER
CONN HEADER 11POS .100 VERT TIN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705450010
  • 705450010
  • A-70545-0010