Molex 70543-0012

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 13 Circuits 0.38um Gold
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70543-0012.

IHS

Datasheet8 pages9 years ago

Molex

HQonline

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-62.14%

CAD Models

Download Molex 70543-0012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.05
$ 2.9
Stock
7,175
100
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
13
13
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Polyester
Polyester
Contact Material
Brass
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity6-102202-0
Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Tube
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 10 Circuits 0.38um Gold
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity / AMP1-102202-0
CONN,HEADER,AMP,1-102202-0, 13 MODII SRST SHRD .100CL <AZ
Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 70543-0012 provided by its distributors.

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 13 Circuits 0.38um Gold
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
CONN, PCB HDR, 13POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 13Contacts; Gender: Header; Product Range: SL 70543 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705430012
  • 70543-0012.
  • 705430012
  • A705430012