Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70107-0004

Connector Housing, Plug, 5 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70107-0004.

Sager Electronics

Datasheet1 page4 years ago
Datasheet1 page13 years ago

Upverter

IHS

JRH Electronics

element14

Inventory History

3 month trend:
-23.79%

CAD Models

Download Molex 70107-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Amphenol Communications Solutions65039-032ELF
Wire-To-Board Connector, Mini-Pv 65039 Series, Receptacle, 5, 2.54 Mm Rohs Compliant: Yes
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 47054 Series, Nylon, KK 254, Ivory
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, White Insulator
TE Connectivity3-647002-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity643813-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 70107-0004 provided by its distributors.

Connector Housing, Plug, 5 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 5 Circuits, Black
2.54mm 1x5P 5 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
CONN. RECT. HOUSING CRP 2.54MM PITCH 5 CIR. SL W2W FEM. SNGL W/O EARS
Conn Housing PL 5 POS 2.54mm Crimp ST Cable Mount Black SL Bag
Connector Housing Female 5 Position 2.54mm Straight Bag
Molex Connector housing, 5road, 2.54mmPitch, 1line
Molex 701070004 SL Wire-to-wire Crimp Housing 5-pins 2.54mm Spacing
SL WtW Conn SR WO/MtgE Opt A 5Ckt
SL 70107 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Plug Connector Housing 0.100 2.54mm
Headers&Wire Housings HSG 5P W/O EARS SINGLE ROW
SL Housing, Plug, 5 Poles, 1 Rows, 2.54mm Pitch
WIRE-BOARD CONN RECEPTACLE, 5POS
Cross Referenced to MOLEX - Part MOL70107-0004
CONNECTOR HOUSING, PLUG, 5POS;
PLUG HOUSING, 5POS, GF POLYESTER, BLACK
Crimping Terminal Rubber Shell
2.54MM SL W-T-W CRIMP HSG 5CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0701070004
  • 70-107-0004
  • 701-07-0004
  • 70107-0004 .
  • 70107-0004 ..
  • 70107-0004.
  • 701070004