TE Connectivity 3-971111-8

Flat Cable 4Conductors 28AWG 152.4m Tinned Copper Gray/Red Edge 300V Reel
$ 0.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-971111-8.

Electro Sonic

Datasheet66 pages8 years ago
Datasheet84 pages18 years ago
Datasheet84 pages18 years ago

IHS

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-971111-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1995-11-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-971111-9
Wire And Cable, 6 Conductor(s), 28AWG, 500V, Flat Ribbon Cable
TE Connectivity2-971111-0
Flat Cable 8Conductors 28AWG 152.4m Tinned Copper Gray 300VAC Reel

Descriptions

Descriptions of TE Connectivity 3-971111-8 provided by its distributors.

Flat Cable 4Conductors 28AWG 152.4m Tinned Copper Gray/Red Edge 300V Reel
Wire And Cable, 4 Conductor(s), 28AWG, 300V, Flat Cable
4W FRC MADISON SPEC 100-4703 REV. 7
Flat Cables 28 AWG 7/36 Stranded 4C GRY FLT CBL
Electric Capacitance pF/m = 40.5 / Characteristic Impedance Ohm = 105 / Width mm = 5.08 / Screened / Unscreened = Unscreened / Poles = 4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Reel Length m = 152 / Cable Colour = Grey / Voltage Rating V = 300 / Pitch mm = 1.27 / Strands = 7 / Cross-Section mm² = 0.08 / Cross-Section AWG AWG = 28 / Hi-Flex = No / Fire Behaviour = Flame Retardant

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39711118