Molex 67926-0012

Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67926-0012.

IHS

Datasheet3 pages6 years ago

Master Electronics

Molex

Supply Chain

Country of OriginHK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-10-17
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity2132781-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640251-5
Connector Housing, Sl-156, Socket; |Te Connectivity Amp 640251-5.

Descriptions

Descriptions of Molex 67926-0012 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
SERIAL ATA POWER CONNECTOR IDT TYPE | Molex Incorporated 67926-0012
3.81mm Pitch Serial ATA IDT Power Receptacle, 0.76µm (0.76µm) Gold (Au) Plating, 18AWG, without Latch, with Bump, Lead-Free
RECEPTACLE, IDT; Connector Type:SATA; Gender:Receptacle; No. of Contacts:5; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0679260012
  • 679260012