Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 55959-3030

Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55959-3030.

IHS

Datasheet4 pages6 years ago

Molex

HQonline

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-17.74%

CAD Models

Download Molex 55959-3030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-08-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Conn Shrouded Header (4 Sides) HDR 38 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
HIROSE ELECTRICDF11-24DS-2DSA(05)
Conn DIP Socket Strip RCP 24 POS 2mm Solder ST Thru-Hole Tray
HIROSE ELECTRICDF11-28DS-2DSA(05)
Conn DIP Socket Strip RCP 28 POS 2mm Solder ST Thru-Hole Tray
Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle, TMM Series

Descriptions

Descriptions of Molex 55959-3030 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
MicroClasp Right-Angle Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 30 Circuits
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
CONN, R/A PCB HDR, 30POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:30Contacts; Gender:Header; Product Range:MicroClasp 55959 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559593030
  • 55959-3030.
  • 559593030