Descriptions of Molex 55959-1830 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder RA Thru-Hole MicroClasp Tray
MicroClasp Right-Angle Header, 2.00mm Pitch, Dual Row, Through Hole, Tin (Sn) Plating, 18 Circuits
Pin Header, 18 Contacts, 2 Rows, 2mm, Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board, THT RA
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Molex 2.0mmpitch18pDouble row pin header Wire-to-board connector, MicroClaspseries, right angle, Through hole mounting
MOLEX 55959-1830 2.0 WtB Dual Conn Dip PlgHsgAssyRA 18Ckt
WTB CONNECTOR, HEADER, 18POS, 2ROW, 2MM;
2mm Connectors 18 Ckt R.A. Header
Pin Header PCB - Right-Angle 18P
18W DUAL ROW RIGHT-ANGLE HEADER 2MM
Headers & Wire Housings 2.00MM HDR 02X09P RA TH
CONN, R/A PCB HDR, 18POS, 2ROW, 2MM, THT;
CONN, R/A PCB HDR, 18POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:18Contacts; Gender:Header; Product Range:MicroClasp 55959 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin