Molex 55935-0610

Molex 2.0mm Pitch 6-Pin Header, Wire-to-Board Connector, MicroClasp Series, Right Angle, TH
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55935-0610.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.12%

CAD Models

Download Molex 55935-0610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits
TE Connectivity292253-6
Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Bag/Box
TE Connectivity292253-5
Post Header Assembly, 5 Position, Horizontal, 2mm Pitch, DIP Standard Type
TE Connectivity640453-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of Molex 55935-0610 provided by its distributors.

Molex 2.0mm Pitch 6-Pin Header, Wire-to-Board Connector, MicroClasp Series, Right Angle, TH
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
CONN, R/A PCB HDR, 6POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:MicroClasp 55935 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P
Pitch mm = 2 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 3.65 / Mounting Pin Length mm = 3.2 / Current Rating A = 3 / Voltage Rating V = 250 / Flammability Rating = UL 94V-0 / Series = MicroClasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559350610
  • 559350610