Descriptions of Molex 55932-1030 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole MicroClasp Tray
10pin 2mm 1 Header£¬Latch Holder 3A tin Through hole mounting 24mm(Length)*6.7mm(height)
Pin Header, 10 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
MicroClasp Vertical Header, 2.00mm Pitch, Single Row, Through Hole, Tin (Sn) Plating, 10 Circuits, without PCB Locator
Headers & Wire Housings 2.0 WtB Plg Hsg Assy Str W/O Boss 10Ckt
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug
CONN, PCB HDR, 10POS, 1ROW, 2MM, THT;
CONN, PCB HDR, 10POS, 1ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:MicroClasp 55932 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla