Molex 55932-0910

2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 9 Circuits with PCB Locator
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55932-0910.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.23%

CAD Models

Download Molex 55932-0910 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 8 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
2.00mm Pitch Mi ll System Wire-to-Board Header Single Row Vertical 9 Circuits
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 9 Circuits
TE Connectivity292253-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Bag/Box
TE Connectivity292161-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity292251-9
Board Connector, 9 Contact(S), 1 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Molex 55932-0910 provided by its distributors.

2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 9 Circuits with PCB Locator
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray
HEADER, VERTICAL, 1ROW, 9WAY; Connector Type:Wire to Board; Series:MicroClasp; Contact Termination:Solder; Gender:Plug; No. of Contacts:9; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Brass; Colour:White; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Lead Free Tin; Contact Resistance:20mohm; Current Max:3.0A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Material:Glass Filled Polyester; Mating Force:9.8N; Mounting Orientation:Vertical; Mounting Type:Through Hole; No. of Mating Cycles:30; No. of Poles:9; No. of Ways:9; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Pin Width / Dia:0.5mm; Polarisation Type:PCB Locator; Termination Method:Solder; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559320910
  • 55932-0910 .
  • 559320910