Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 55932-0510

2.00mm Pitch MicroClasp WiretoBoard Header Single Row Vertical 5 Circuits with PCB Locator
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55932-0510.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-21.47%

CAD Models

Download Molex 55932-0510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity292161-5
Post Header Assembly, 5 Position, Vertical, 2mm Pitch, DIP Standard Type
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
Pin Header, 6 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
TE Connectivity292253-5
Post Header Assembly, 5 Position, Horizontal, 2mm Pitch, DIP Standard Type
Connector, Hdr, 6Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-106-07-T-S

Descriptions

Descriptions of Molex 55932-0510 provided by its distributors.

2.00mm Pitch MicroClasp WiretoBoard Header Single Row Vertical 5 Circuits with PCB Locator
Pin Header, 5 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Thru-Hole MicroClasp™ Frame
CONN, PCB HDR, 5POS, 1ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: MicroClasp 55932 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate
Pitch mm = 2 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 3.65 / Mounting Pin Length mm = 3.2 / Current Rating A = 3 / Voltage Rating V = 250 / Flammability Rating = UL 94V-0 / Series = MicroClasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559320510
  • 55932-0510.
  • 559320510