Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 55201-1278

Header Connector, pcb Mount, plug, 120 Contacts, 0.02 Pitch, surface Mount Terminal |Molex 55201-1278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55201-1278.

IHS

Datasheet4 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-06-10
LTD Date2020-09-10

Related Parts

HIROSE ELECTRICFX10A-120P-SV(71)
CONN HDR 120POS SMD GOLD / 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Header Connector,PCB Mnt,RECEPT,100 Contacts,PIN,0.02 Pitch,SURFACE MOUNT Termin
HIROSE ELECTRICFX11LA-140P-SV
Header,Outer Shroud Contacts 500μm 2 140pin 2mm 1.9mm 100nm gold SMD,P=0.5mm SMD mount
HIROSE ELECTRICFX10A-144P-SV1(71)
Header,Outer Shroud Contacts 500μm 2 144pin 5mm 4.5mm 100nm gold SMD,P=0.5mm SMD mount
TE Connectivity1565359-1
Conn Fine Pitch Connector PL 100 POS 0.5mm Solder ST SMD T/R
0.635 Btb St Plg Hsg Assy100Cktembstppkg/Molex Rohs Compliant: Yes |Molex 53481-1068

Descriptions

Descriptions of Molex 55201-1278 provided by its distributors.

Header Connector,pcb Mount,plug,120 Contacts,0.02 Pitch,surface Mount Terminal |Molex 55201-1278
Conn Board to Board PL 120 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Board To Board & Mezzanine Connectors 0.5Mm Btb Smt Rec 120P 2Mm Height
0.5 BtB Plg Assy 120Ckt Embstp Pkg | Molex Incorporated 55201-1278
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.00mm Stack Height, with Solder Tab, 120 Circuits
Outer Shroud Contacts,Plug 500μm 2 120pin 2mm 1.6mm 250nm gold SMD mount 32.75mm(Length)*3.43mm(height)
Pin Header PCB - Vertical 120P
STACKING CONN, PLUG, 120POS, 2ROW;
CONN PLUG 120POS VERT .5MM SMD
CONNECTOR, STACKING, HDR, 120POS, 2ROW; Product Range:SlimStack 55201 Series; No. of Contacts:120Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0552011278
  • 552011278