Descriptions of Molex 54548-2271 provided by its distributors.
FFC and FPC Connectors; MOLEX; 54548-2271; Gold; Surface Mount; 500 mA; 22
Conn FFC/FPC Connector SKT 22 POS 0.5mm Solder RA SMD Embossed T/R
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy ssy 22Ckt EmbsTp Pkg
FFC / FPC Board Connector, 22 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 22 Circuits, Lead-Free, Gold (Au)Plating
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE
CONN FFC BOTTOM 22POS 0.5MM R/A / 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Easy-On 54548 ROHS3Compliant GENERAL PURPOSE Flip Lock FFC, FPC (Connector/Contact Type) Connector -20C~85C 0.5A 50V 0.30mm
CONNECTOR, FPC, ZIF, RCPT, 22POS, 1ROW; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:22; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes