Molex 54548-1871

Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54548-1871.

Molex

Datasheet1 page13 years ago
Technical Drawing6 pages15 years ago
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-27.59%

CAD Models

Download Molex 54548-1871 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-09-30
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1734742-8
TE Connectivity 1-1734742-8 FFCFPC Connector Female Unshrouded Type-A .5mm
Molex 52745-1897 FFC & FPC Connectors, Ra Smt Zif Top 18P Gold
Molex 503480-1800 FFC & FPC Connectors, 0.5 FPC E/O B/F As Sy 18 Circuit, Embstp Pkg
TE Connectivity1-1734742-4
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder ST SMD T/R
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
TE Connectivity1-1734742-6
Ffc/Fpc Connector, 16 Contact(S), 1 Row(S), Female, Straight, 0.020 Inch Pitch, Locking, Black

Descriptions

Descriptions of Molex 54548-1871 provided by its distributors.

Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Right Angle, 0.020 Inch Pitch, Surface Mount
FFC & FPC Connectors .5MM EASY-ON 18P RA SMT 1.20MM
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.20mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 18 Circuits, Lead-Free, Gold (Au) Plating
SOCKET ZIF, 0.5MM, 18WAY; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:18; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Bottom

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545481871
  • 54548-1871-TR750
  • 545481871
  • 545481871TR750