Molex 54132-3333

FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
$ 2,162.695
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-3333.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages13 years ago
Datasheet0 pages0 years ago

Newark

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Molex 54132-3333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2,162.695
$ 1.28
Stock
279,833
55,468
Authorized Distributors
5
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
33
33
Termination
Solder
SMD/SMT
Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Gold
Housing Material
Nylon
Thermoplastic
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2023-11-28
LTD Date2024-03-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

FFC / FPC Board Connector, 33 Contacts, 1 Row, 0.5mm, Bottom, Tin, SMT, Right Angle, 0.3mm, Solder
Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
Connector, Ffc/Fpc, Rcpt, 24Pos, 1Row; |Jst / Japan Solderless Terminals 24FLZ-SM2-TB(LF)(SN)
Amphenol Communications SolutionsSFV30R-1STE1LF
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFV30R-2STE1
Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 54132-3333 provided by its distributors.

FFC/FPC Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FFC/FPC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 33 Contacts, 1 Row, 0.5mm, Bottom, Tin Silver Bismuth Plated, SMT, 0.3mm
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 33 Circuits, Tin-Silver-Bismuth Plating
CONN, FFC/FPC, RCPT, 33POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 33Contacts; Gender: Receptacle; Product Range: Easy-On 54132 Series; Contact Termina; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541323333
  • 541323333