Molex 54104-3292

Conn FFC/FPC Connector SKT 32 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54104-3292.

IHS

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.295
$ 1.83
Stock
16,530
1,477
Authorized Distributors
2
3
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
32
32
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
-
Silver, Tin

Supply Chain

Country of OriginSG
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 54104-3292 provided by its distributors.

Conn FFC/FPC Connector SKT 32 POS 0.5mm Solder RA SMD Embossed T/R
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 32 Circuits, Tin-Lead Plating
Solder pad 500μm 32pin 2mm FFC,FPC 500mA lead,tin bottom SMD mount
FFC/FPC Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch
CONN FFC FPC TOP 32POS 0.5MM R/A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541043292
  • 541043292