Molex 53916-0808

Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 3.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53916-0808.

element14 APAC

Datasheet6 pages6 years ago
Datasheet6 pages20 years ago

Sager Electronics

Molex

Farnell

JRH Electronics

Inventory History

3 month trend:
-17.67%

CAD Models

Download Molex 53916-0808 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Stacking Board Connector, 80 Contacts, 2 Rows, 3mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
Plug Contact Outer Shroud, 80 Pos, 2.5mm Pitch, 500μm, 250nm, Gold, SMD, 22.75mm L × 4.1mm H
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
CONNECTOR, HEADER, SMT, 0.5MM, 80WAY; Series:DF17; Pitch Spacing:0.5mm; No. of R
HIROSE ELECTRICFX10A-80P/8-SV1(71)
CONN HDR 80POS SMD GOLD / 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
CONNECTOR, HEADER, SMT, 0.5MM, 80WAY; Series:DF17; Pitch Spacing:0.5mm; No. of R

Descriptions

Descriptions of Molex 53916-0808 provided by its distributors.

Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board-to-Board and Mezzanine Connectors; MOLEX; 53916-0808; Gold; 2; 80; Vertical
Conn Board to Board PL 80 POS 0.5mm Solder ST SMD SlimStack™ Embossed T/R
Board to Board & Mezzanine Connectors .5MM PLG 02X40P VT SMT NO TAPE
CF Card SMT Header Hsg Assy 50Ckt
Molex 0.5mm Pitch 80-Pin Dual Row Board-to-Board Connector, SlimStack Series, Right Angle, Surface Mount
Cross Referenced to MOLEX - Part MOL53916-0808
MEZZANINE CONN, PLUG, 80POS, 2ROW, 0.5MM;
53916-0808,53916-***1 EMBOSSTA PE PKG <TX
PLUG 0.5MM, SM, DUAL ROW, VERTICAL, 80W
0.50mm Pitch SlimStack Plug, Sur
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 4.00mm Stack Height, without Solder Tabs, 80 Circuits, without Vacuum Pick-up Tape
80P BTB PLUG SMT 2R 180° 0.50MM
MEZZANINE CONN, PLUG, 80POS, 2ROW, 0.5MM; Product Range:SlimStack 53916 Series; No. of Contacts:80Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053916-0808
  • 0539160808
  • 53916-0808.
  • 539160808
  • 539160808.