Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 534811479

Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 534811479.

IHS

Datasheet2 pages9 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Terminal Strip
Amphenol Communications Solutions61083-144402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions.
0.8mm 2 140P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
Amphenol Communications Solutions61083-141400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions.

Descriptions

Descriptions of Molex 534811479 provided by its distributors.

Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Conn Board to Board PL 140 POS 0.635mm Solder ST SMD Tube
0.635 BTB ST PLUG HSG Assy 140Ckt Stick Pkg
0.635mm Pitch SlimStack Plug Surface Mount Dual Row Vertical Stacking 7.00 and 13.00mm Stacking Heights 140 Circuits Tube Packaging
Stacking Connector; Connector Type:Stacking; Gender:Plug; No. of Contacts:140; Pitch Spacing:0.635mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:SlimStak; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0534811479
  • 53481-1479