Molex 53254-0670

2.00mm Pitch Micro-Latch Wire-to-Board Header Right Angle Square Pin Three-sided Shroud 6 Circuits
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53254-0670.

IHS

Datasheet2 pages9 years ago

Molex

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+3.60%

CAD Models

Download Molex 53254-0670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 6 Circuits
Connector Shrouded Header HDR 5 Position 2mm Solder Right Angle Through Hole
7-Pin 2mm 1 Detent Lock Header 2A Tin TH 16mm × 4.191mm × 7.3mm
TE Connectivity440055-6
Connector Header Through Hole, Right Angle 6 position 0.079 (2.00mm)"
TE Connectivity / AMP177537-6
Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Thru-Hole Loose Piece
TE Connectivity440054-6
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, HPI Series

Descriptions

Descriptions of Molex 53254-0670 provided by its distributors.

2.00mm Pitch Micro-Latch Wire-to-Board Header Right Angle Square Pin Three-sided Shroud 6 Circuits
Connector Wire to Board HDR 6 Position 2mm Solder Right Angle Through Hole
1x6P 6P 1 2mm 6 Bend-in Push-Pull,P=2mm Wire To Board Connector ROHS
53254, 6 Way, 1 Row, Right Angle PCB Header
2.00mm Pitch, Micro-Latch PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, 6 Circuits, Tray, 3.50mm PC Tail Length
Micro-Fit 3.0 BMI Connectors 6CKT WTB RA 3 SIDED SHROUD
Hdr, Signal, 2Mm, 6Pos; Available Until Stocks Are Exhausted Alternative Available |Molex 53254-0670 ..
Headers & Wire Housings 2.00MM HDR 06P RA SQ PIN
Headers&Wire Housings 6CKT WTB RA 3 SIDED SHROUD
Cross Referenced to MOLEX - Part MOL53254-0670
New 2.0 WtB Wafer Assy RA 6Ckt
CONNECTOR, HEADER, 6POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Latch 53254 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532540670
  • 53254-0670 .
  • 53254-0670 ..
  • 53254-0670.
  • 532540670