What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 53015-1110

2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 11 Circuits
$ 0.586
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53015-1110.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-25.08%

CAD Models

Download Molex 53015-1110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF3A-9P-2DS
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Tray
HIROSE ELECTRICDF3A-14P-2DSA
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Conn Shrouded Header (3 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Tray
HIROSE ELECTRICDF3-12P-2DS(01)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
2.50mm Pitch SPOX Header, Shrouded, Staggered Footprint, 11 Circuits, White

Descriptions

Descriptions of Molex 53015-1110 provided by its distributors.

2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 11 Circuits
Conn Shrouded Header (4 Sides) HDR 11 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag
11CKT 2.00MM L/P R/A CONN ASSY | Molex Incorporated 53015-1110
11pin 2mm 1 Detent Lock£¬Header 2A 900nm tin white Through hole mounting 24mm(Length)*7.6mm(height)
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
Headers & Wire Housings Hdr W-T-B R/A 11P Blade Pins
CONN HEADER 2MM 11POS RT ANG TIN
WIRE-BOARD CONNECTOR, HEADER, 11 POSITION, 2MM; PITCH SPACING:2MM; NO. OF CONTACTS:11CONTACTS; GENDER:HEADER; PRODUCT RANGE:MICROBLADE 53015 SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:1ROWS; COLOUR:WHITE ROHS COMPLIANT: YES

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530151110
  • 53015-1110.
  • 530151110