Molex 53014-1010

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™ Bag
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53014-1010.

IHS

Datasheet1 page7 years ago

Jameco (USA)

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.83%

CAD Models

Download Molex 53014-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole MicroBlade Bag
Pin Header, 10 Contacts, 1 Row, 2mm, Tin, 1.5A, Straight, Shrouded, Brass, Board-to-Board, THT
Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
Pin Header, Board-to-Board, 2 mm, 1 Rows, 11 Contacts, Through Hole, TMM Series
TE Connectivity1-826947-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity1-1971817-9
Connector, Header, 9 Position, 1Row, 2.5; |Te Connectivity Amp 1-1971817-9

Descriptions

Descriptions of Molex 53014-1010 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™ Bag
2.00mm Pitch MicroBlade Wire-to-Board Header, Vertical, 10 Circuits
10pin 2mm 1 Detent Lock,Header 2A tin Through hole mounting 22mm*4.3434mm*4.35mm
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
HEADER, MICROBLADE,2.0MM, VER, LOPROF,10WAY
Headers & Wire Housings Hdr W-T-B Vert 10P Blade Pins
CONN HEADER 2MM 10POS TIN Pb-Free
HEADER, 10WAY; Connector Type:Wire to Board; Series:MicroBlade; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Phosphor Bronze

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530141010
  • 530-14-1010
  • 53014-1010.
  • 530141010