Molex 52901-0674

Conn Board to Board RCP 60 POS 0.635mm Solder ST SMD SlimStack T/R
$ 6.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52901-0674.

IHS

Datasheet7 pages6 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+25.37%

CAD Models

Download Molex 52901-0674 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stacking Board Connector, 70 Contacts, 2 Rows, 10mm, 0.635mm, Gold, Stacking, SMT, Copper Alloy
CONNECTOR, STACKING, RCPT, 50POS, 2ROW, 0.635MM; Series:SlimStack; Pitch Spacing
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
HIROSE ELECTRICDF23C-60DS-0.5V(51)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Receptacle, 0.5 mm, 60, Surface Mount
TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
Mezzanine Connector, 6-8mm Height, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount

Descriptions

Descriptions of Molex 52901-0674 provided by its distributors.

Conn Board to Board RCP 60 POS 0.635mm Solder ST SMD SlimStack T/R
SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Receptacle, 12.00 to 16.00mm Mated Height, 6.40mm Mated Width, with Vacuum Pick-Up Area, 60 Circuits
Center Strip Contacts,Receptacle 640μm 2 60pin 11mm,12mm,13mm,14mm,15mm,16mm 10mm 250nm gold SMD,P=0.64mm SMD mount 6.4mm(height)
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
STACKING CONNECTOR, RCPT, 60POS, 0.635MM; STACKING CONNECTOR, RCPT, 60POS, 0.635MM; Series:SlimStack; Pitch Spacing:0.64mm; No. of Contacts:60; Gender:Receptacle; Contact Plating:Gold; Row Pitch:4.2mm; No. of Rows:2; Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529010674
  • 52901-0674 .
  • 52901-0674.
  • 529010674