Molex 52808-1670

Molex 1mmpitch16p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52808-1670.

element14 APAC

Datasheet8 pages8 years ago

Molex

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.11%

CAD Models

Download Molex 52808-1670 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Ffc/Fpc Connector, 18 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Molex 1mmpitch12p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
TE Connectivity1-84984-2
Conn FPC Connector SKT 12 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1-84984-3
Conn FPC Connector SKT 13 POS 1mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP1-84983-3
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, White Insulator

Descriptions

Descriptions of Molex 52808-1670 provided by its distributors.

Molex 1mmpitch16p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator
FFC / FPC Board Connector, 16 Contacts, 1 Row, 1mm, Tin, SMT, Straight, 0.3mm, Phosphor Bronze
Molex 52808-1670 FFC & FPC Connectors, 1.0 FFC Nonzifsmtsth Sgassy16 Circuit,embstppkg
Easy-On FFC/FPC Connector, 1.00mm Pitch, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 16 Circuits
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC CONNECTOR, RECEPTACLE 16POS 1ROW; FFC/FPC CONNECTOR, RECEPTACLE 16POS 1ROW; Pitch Spacing:1mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Row; FFC / FPC Thickness:0.3mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0528081670
  • 52808-1670.
  • 52808-1670..
  • 528081670
  • 528081670.